
* Images are for reference only
TSM 2409S
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSM 2409S
- JLCPCB Part #
- C5988095
- Package
- SMD-8P,15.2x8mm
- Description
- 1 110mA 1W 1kV 21.6V~26.4V 78% 9V Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode SMD-8P,15.2x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9842
200+
$9.1709
500+
$8.8654
1000+
$8.7126
Related Products