This website requires JavaScript.
no-image

* Images are for reference only

TRS 2-0912

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-0912
JLCPCB Part #
C6290056
Package
SMD-6P,11.9x11.3mm
Description
1 1.6kV 12V 167mA 2W 4.5V~13.2V 83% Short Circuit Protection、Over Current Protection、Light-load high efficiency mode SMD-6P,11.9x11.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.6722
200+ $14.6319
500+ $14.1431
1000+ $13.9018

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons