
* Images are for reference only
TMU 3-1213
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMU 3-1213
- JLCPCB Part #
- C5961763
- Package
- SIP,11.5x8.6mm
- Description
- 1 1.5kV 10.8V~13.2V 15V 200mA 3W 85% Short Circuit Protection、Automatic fault recovery SIP,11.5x8.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6955
200+
$7.8583
500+
$7.5964
1000+
$7.4662
Related Products