This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

TIM 2-4822SM

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TIM 2-4822SM
JLCPCB Part #
C6553184
Package
-
Description
-12V -40°C ~ 95°C (Derated) 0.96" Length x 0.57" Width x 0.40" Height (24.3mm x 14.4mm x 10.2mm) 12V 16-SMD module, 7 leads 2 2 W 36V 5 kV 75V 81% 83mA,83mA Isolation module Medical type Remote On/Off, OVP, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.1619

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons