
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 600mA | |
| Conversion Efficiency | 80% | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 18V | |
| Capacitive Load(Max) | 680uF | |
| Operating Temperature Range | -40℃~+92℃ | |
| Switching Frequency | 310kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 5mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THR 3-4811WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 600mA | |
| Conversion Efficiency | 80% | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 18V | |
| Capacitive Load(Max) | 680uF | |
| Operating Temperature Range | -40℃~+92℃ | |
| Switching Frequency | 310kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Overload protection | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 5mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THR 3-4811WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THR 3-4811WI datasheets or manufacturer documentation.
Datasheet: THR 3-4811WI Datasheet (PDF)
The THR 3-4811WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.