This website requires JavaScript.
no-image

* Images are for reference only

THN 20-2422WIR

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 20-2422WIR
JLCPCB Part #
C5797355
Package
DIP,25.4x25.4mm
Description
12V 2 2.25kV 20W 833mA 89% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $124.3127
200+ $49.6024
500+ $47.9441
1000+ $47.1263
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons