
* Images are for reference only
THN 10-4825WIR
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THN 10-4825WIR
- JLCPCB Part #
- C7122012
- Package
- DIP,25.4x25.4mm
- Description
- 18V~75V 2 210mA 24V 90% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.7959
200+
$32.6379
500+
$31.5463
1000+
$31.0086
Related Products