
* Images are for reference only
THM 60-2423WI
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- THM 60-2423WI
- JLCPCB Part #
- C6553057
- Package
- -
- Description
- -15V -40°C ~ 70°C (with derating) 15V 2 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) 2A,2A 36V 5 kV 60 W 60601-1; 62368-1 90% 9V Adjustable output, remote on/off CB,cURus ITE (commercial), medical Isolation module Quarter Brick Quarter Brick Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$160.4362
Related Products