Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM365R3RDNR
TPSM365R3RDNR - 1
TPSM365R3RDNR - 2
TPSM365R3RDNR - 3
Extended1/3
* Images are for reference only
TPSM365R3RDNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM365R3RDNR
JLCPCB Part #
C20346007
Package
QFN-11(3.5x4.5)
Description
-40℃~+125℃ 1 18uA 1V~13V 2.2MHz 2mm 3.5mm 3.6V~65V 300mA 4.5mm 80.2% Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% QFN-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-11(3.5x4.5)
Output Current(Max)300mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency80.2%
FunctionStep-down type
Length4.5mm
Voltage - Supply3.6V~65V
Switching Frequency2.2MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3.5mm
Output Voltage1V~13V
Quiescent Supply Current18uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM365R3RDNR
TPSM365R3RDNR

* Images are for reference only

TPSM365R3RDNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM365R3RDNR
JLCPCB Part #
C20346007
Package
QFN-11(3.5x4.5)
Description
-40℃~+125℃ 1 18uA 1V~13V 2.2MHz 2mm 3.5mm 3.6V~65V 300mA 4.5mm 80.2% Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% QFN-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM365R3RDNR

* Images are for reference only

TPSM365R3RDNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM365R3RDNR
JLCPCB Part #
C20346007
Package
QFN-11(3.5x4.5)
Description
-40℃~+125℃ 1 18uA 1V~13V 2.2MHz 2mm 3.5mm 3.6V~65V 300mA 4.5mm 80.2% Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization Step-down type ±1.5% QFN-11(3.5x4.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM365R3RDNR Specifications

TPSM365R3RDNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-11(3.5x4.5)
Output Current(Max)300mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency80.2%
FunctionStep-down type
Length4.5mm
Voltage - Supply3.6V~65V
Switching Frequency2.2MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3.5mm
Output Voltage1V~13V
Quiescent Supply Current18uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM365R3RDNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM365R3RDNR Schematic Symbol & PCB Footprint

The TPSM365R3RDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.