


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | USIP-8 | |
| Output Current(Max) | 1A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 3mm | |
| Voltage - Supply | 3V~17V | |
| Height | 1.5mm | |
| Switching Frequency | 2MHz | |
| Features | Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start | |
| Width | 2.8mm | |
| Output Voltage | 900mV~6V | |
| Quiescent Supply Current | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS82150SILR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | USIP-8 | |
| Output Current(Max) | 1A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Length | 3mm | |
| Voltage - Supply | 3V~17V | |
| Height | 1.5mm | |
| Switching Frequency | 2MHz | |
| Features | Overheat Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start | |
| Width | 2.8mm | |
| Output Voltage | 900mV~6V | |
| Quiescent Supply Current | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82150SILR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS82150SILR datasheets or manufacturer documentation.
Datasheet: TPS82150SILR Datasheet (PDF)
The TPS82150SILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.