Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A4001DGNR
TPS7A4001DGNR - 1
TPS7A4001DGNR - 2
TPS7A4001DGNR - 3
Extended1/3
* Images are for reference only
TPS7A4001DGNR
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
TPS7A4001DGNR
JLCPCB Part #
C5144144
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~90V 100V 2.8V@(50mA) 23uA 50mA Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackageMSOP-8-EP
standby current23uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeAdjustable
Voltage - Supply100V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout2.8V@(50mA)
Output Voltage1.2V~90V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7A4001DGNR
TPS7A4001DGNR

* Images are for reference only

TPS7A4001DGNR

Extended
Manufacturer

JSMSEMI

MFR.Part #
TPS7A4001DGNR
JLCPCB Part #
C5144144
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~90V 100V 2.8V@(50mA) 23uA 50mA Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A4001DGNR

* Images are for reference only

TPS7A4001DGNR
Extended
Manufacturer

JSMSEMI

MFR.Part #
TPS7A4001DGNR
JLCPCB Part #
C5144144
Package
MSOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2V~90V 100V 2.8V@(50mA) 23uA 50mA Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7A4001DGNR Specifications

TPS7A4001DGNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackageMSOP-8-EP
standby current23uA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeAdjustable
Voltage - Supply100V
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout2.8V@(50mA)
Output Voltage1.2V~90V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A4001DGNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7A4001DGNR Documents

TPS7A4001DGNR datasheets or manufacturer documentation.

Datasheet: TPS7A4001DGNR Datasheet (PDF)

TPS7A4001DGNR Schematic Symbol & PCB Footprint

The TPS7A4001DGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.