Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TPS65148RHBR
TPS65148RHBR - 1
TPS65148RHBR - 2
TPS65148RHBR - 3
Extended1/3
* Images are for reference only
TPS65148RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65148RHBR
JLCPCB Part #
C2658943
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 0.05uA 2.5V~6V 630kHz、1.2MHz VQFN-32-EP(5x5) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
Quiescent Current0.05uA
Frequency630kHz、1.2MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TPS65148RHBR
TPS65148RHBR

* Images are for reference only

TPS65148RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65148RHBR
JLCPCB Part #
C2658943
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 0.05uA 2.5V~6V 630kHz、1.2MHz VQFN-32-EP(5x5) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65148RHBR

* Images are for reference only

TPS65148RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65148RHBR
JLCPCB Part #
C2658943
Package
VQFN-32-EP(5x5)
Description
-40℃~+85℃ 0.05uA 2.5V~6V 630kHz、1.2MHz VQFN-32-EP(5x5) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65148RHBR Specifications

TPS65148RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
Quiescent Current0.05uA
Frequency630kHz、1.2MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65148RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65148RHBR Documents

TPS65148RHBR datasheets or manufacturer documentation.

Datasheet: TPS65148RHBR Datasheet (PDF)

TPS65148RHBR Schematic Symbol & PCB Footprint

The TPS65148RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.