Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS65140PWPR
TPS65140PWPR - 1
TPS65140PWPR - 2
TPS65140PWPR - 3
Extended1/3
* Images are for reference only
TPS65140PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65140PWPR
JLCPCB Part #
C96217
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 1.6MHz 2.7V~5.8V 400mA 5V~15V 900uA Inverted、boost converter Not supported Overcurrent Protection、Output short-circuit protection、Soft-start HTSSOP-24-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
PFM ModeNot supported
Operating Voltage2.7V~5.8V
Output Current400mA
Quiescent Current900uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Switching Frequency1.6MHz
Output Voltage5V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS65140PWPR
TPS65140PWPR

* Images are for reference only

TPS65140PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65140PWPR
JLCPCB Part #
C96217
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 1.6MHz 2.7V~5.8V 400mA 5V~15V 900uA Inverted、boost converter Not supported Overcurrent Protection、Output short-circuit protection、Soft-start HTSSOP-24-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65140PWPR

* Images are for reference only

TPS65140PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65140PWPR
JLCPCB Part #
C96217
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 1.6MHz 2.7V~5.8V 400mA 5V~15V 900uA Inverted、boost converter Not supported Overcurrent Protection、Output short-circuit protection、Soft-start HTSSOP-24-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65140PWPR Specifications

TPS65140PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-24-EP
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
PFM ModeNot supported
Operating Voltage2.7V~5.8V
Output Current400mA
Quiescent Current900uA
FeaturesOvercurrent Protection、Output short-circuit protection、Soft-start
Switching Frequency1.6MHz
Output Voltage5V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65140PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65140PWPR Documents

TPS65140PWPR datasheets or manufacturer documentation.

Datasheet: TPS65140PWPR Datasheet (PDF)

TPS65140PWPR Schematic Symbol & PCB Footprint

The TPS65140PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.