Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. OLED Drivers
  6. TPS65132WRVCR
TPS65132WRVCR - 1
TPS65132WRVCR - 2
TPS65132WRVCR - 3
Extended1/3
* Images are for reference only
TPS65132WRVCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65132WRVCR
JLCPCB Part #
C2876379
Package
WQFN-20-EP(3x4)
Description
-40℃~+85℃ 1.8MHz 2.5V~5.5V 540uA 540uA I²C WQFN-20-EP(3x4) OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/OLED Drivers
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x4)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Frequency1.8MHz
Quiescent Current540uA
Current - Supply540uA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. OLED Drivers
  6. TPS65132WRVCR
TPS65132WRVCR

* Images are for reference only

TPS65132WRVCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132WRVCR
JLCPCB Part #
C2876379
Package
WQFN-20-EP(3x4)
Description
-40℃~+85℃ 1.8MHz 2.5V~5.5V 540uA 540uA I²C WQFN-20-EP(3x4) OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132WRVCR

* Images are for reference only

TPS65132WRVCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132WRVCR
JLCPCB Part #
C2876379
Package
WQFN-20-EP(3x4)
Description
-40℃~+85℃ 1.8MHz 2.5V~5.5V 540uA 540uA I²C WQFN-20-EP(3x4) OLED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132WRVCR Specifications

TPS65132WRVCR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/OLED Drivers
ManufacturerTexas Instruments
PackageWQFN-20-EP(3x4)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Frequency1.8MHz
Quiescent Current540uA
Current - Supply540uA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65132WRVCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65132WRVCR Documents

TPS65132WRVCR datasheets or manufacturer documentation.

Datasheet: TPS65132WRVCR Datasheet (PDF)

TPS65132WRVCR Schematic Symbol & PCB Footprint

The TPS65132WRVCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.