Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TPS65132SYFFR
TPS65132SYFFR - 1
TPS65132SYFFR - 2
TPS65132SYFFR - 3
Extended1/3
* Images are for reference only
TPS65132SYFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65132SYFFR
JLCPCB Part #
C213558
Package
DSBGA-15
Description
-40℃~+85℃ 1MHz 2.5V~5.5V 540uA I²C DSBGA-15 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current0.54mA
Frequency1MHz
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply540uA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TPS65132SYFFR
TPS65132SYFFR

* Images are for reference only

TPS65132SYFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132SYFFR
JLCPCB Part #
C213558
Package
DSBGA-15
Description
-40℃~+85℃ 1MHz 2.5V~5.5V 540uA I²C DSBGA-15 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132SYFFR

* Images are for reference only

TPS65132SYFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65132SYFFR
JLCPCB Part #
C213558
Package
DSBGA-15
Description
-40℃~+85℃ 1MHz 2.5V~5.5V 540uA I²C DSBGA-15 LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65132SYFFR Specifications

TPS65132SYFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTexas Instruments
PackageDSBGA-15
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current0.54mA
Frequency1MHz
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply540uA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65132SYFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65132SYFFR Documents

TPS65132SYFFR datasheets or manufacturer documentation.

Datasheet: TPS65132SYFFR Datasheet (PDF)

TPS65132SYFFR Schematic Symbol & PCB Footprint

The TPS65132SYFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.