Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS65010RGZR
TPS65010RGZR - 1
TPS65010RGZR - 2
TPS65010RGZR - 3
Extended1/3
* Images are for reference only
TPS65010RGZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65010RGZR
JLCPCB Part #
C702295
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1A 2.5V~6V 4.2V 70uA Charging IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 VQFN-48-EP(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply2.5V~6V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TPS65010RGZR
TPS65010RGZR

* Images are for reference only

TPS65010RGZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65010RGZR
JLCPCB Part #
C702295
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1A 2.5V~6V 4.2V 70uA Charging IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 VQFN-48-EP(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65010RGZR

* Images are for reference only

TPS65010RGZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65010RGZR
JLCPCB Part #
C702295
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1A 2.5V~6V 4.2V 70uA Charging IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护 VQFN-48-EP(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65010RGZR Specifications

TPS65010RGZR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply2.5V~6V
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定、过压保护
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65010RGZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65010RGZR Documents

TPS65010RGZR datasheets or manufacturer documentation.

Datasheet: TPS65010RGZR Datasheet (PDF)

TPS65010RGZR Schematic Symbol & PCB Footprint

The TPS65010RGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.