Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63050RMWR
TPS63050RMWR - 1
TPS63050RMWR - 2
TPS63050RMWR - 3
Extended1/3
* Images are for reference only
TPS63050RMWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS63050RMWR
JLCPCB Part #
C129338
Package
VFQFN-12(2.5x2.5)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.5V~5.5V 2.5V~5.5V 43uA 500mA Adjustable Buck-Boost Buck-Boost Built-in Yes VFQFN-12(2.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVFQFN-12(2.5x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current500mA
Quiescent Current43uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63050RMWR
TPS63050RMWR

* Images are for reference only

TPS63050RMWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63050RMWR
JLCPCB Part #
C129338
Package
VFQFN-12(2.5x2.5)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.5V~5.5V 2.5V~5.5V 43uA 500mA Adjustable Buck-Boost Buck-Boost Built-in Yes VFQFN-12(2.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63050RMWR

* Images are for reference only

TPS63050RMWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63050RMWR
JLCPCB Part #
C129338
Package
VFQFN-12(2.5x2.5)
Description
-40℃~+85℃@(TA) 1 2.5MHz 2.5V~5.5V 2.5V~5.5V 43uA 500mA Adjustable Buck-Boost Buck-Boost Built-in Yes VFQFN-12(2.5x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63050RMWR Specifications

TPS63050RMWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVFQFN-12(2.5x2.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.5V~5.5V
Output Current500mA
Quiescent Current43uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Adjustable soft-start、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS63050RMWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS63050RMWR Documents

TPS63050RMWR datasheets or manufacturer documentation.

Datasheet: TPS63050RMWR Datasheet (PDF)

TPS63050RMWR Schematic Symbol & PCB Footprint

The TPS63050RMWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.