Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63024YFFR
TPS63024YFFR - 1
TPS63024YFFR - 2
TPS63024YFFR - 3
Extended1/3
* Images are for reference only
TPS63024YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS63024YFFR
JLCPCB Part #
C165130
Package
DSBGA-20
Description
-40℃~+85℃@(TA) 1 2.12A 2.3V~5.5V 2.5MHz 2.5V~3.6V 35uA Adjustable Buck-Boost Buck-Boost Built-in Yes DSBGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-20
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current2.12A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63024YFFR
TPS63024YFFR

* Images are for reference only

TPS63024YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63024YFFR
JLCPCB Part #
C165130
Package
DSBGA-20
Description
-40℃~+85℃@(TA) 1 2.12A 2.3V~5.5V 2.5MHz 2.5V~3.6V 35uA Adjustable Buck-Boost Buck-Boost Built-in Yes DSBGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63024YFFR

* Images are for reference only

TPS63024YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63024YFFR
JLCPCB Part #
C165130
Package
DSBGA-20
Description
-40℃~+85℃@(TA) 1 2.12A 2.3V~5.5V 2.5MHz 2.5V~3.6V 35uA Adjustable Buck-Boost Buck-Boost Built-in Yes DSBGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63024YFFR Specifications

TPS63024YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-20
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current2.12A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage2.5V~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS63024YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS63024YFFR Documents

TPS63024YFFR datasheets or manufacturer documentation.

Datasheet: TPS63024YFFR Datasheet (PDF)

TPS63024YFFR Schematic Symbol & PCB Footprint

The TPS63024YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.