Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61202DSCR
TPS61202DSCR
Extended
* Images are for reference only
TPS61202DSCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61202DSCR
JLCPCB Part #
C2071239
Package
WSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.25MHz~1.65MHz 300mV~5.5V 50uA 5V 600mA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes WSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.25MHz~1.65MHz
Output TypeFixed
Voltage - Supply300mV~5.5V
Output Current600mA
Quiescent Current50uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61202DSCR
TPS61202DSCR

* Images are for reference only

TPS61202DSCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61202DSCR
JLCPCB Part #
C2071239
Package
WSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.25MHz~1.65MHz 300mV~5.5V 50uA 5V 600mA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes WSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61202DSCR

* Images are for reference only

TPS61202DSCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61202DSCR
JLCPCB Part #
C2071239
Package
WSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.25MHz~1.65MHz 300mV~5.5V 50uA 5V 600mA Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes WSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61202DSCR Specifications

TPS61202DSCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching1.25MHz~1.65MHz
Output TypeFixed
Voltage - Supply300mV~5.5V
Output Current600mA
Quiescent Current50uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61202DSCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61202DSCR Documents

TPS61202DSCR datasheets or manufacturer documentation.

Datasheet: TPS61202DSCR Datasheet (PDF)

TPS61202DSCR Schematic Symbol & PCB Footprint

The TPS61202DSCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.