
* Images are for reference only
TPS3831A09DQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3831A09DQNR
- JLCPCB Part #
- C2066657
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+85℃@(Ta) 1 150nA 200ms 900mV 900mV~6.5V Active Low No No Push-pull Voltage Monitor X2-SON-4-EP(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.0713
10+
$1.0439
30+
$1.0262
100+
$1.0085
Related Products
Welcome back, may I help you?