Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS36BA38ACADDFRQ1
TPS36BA38ACADDFRQ1 - 1
TPS36BA38ACADDFRQ1 - 2
TPS36BA38ACADDFRQ1 - 3
Extended1/3
* Images are for reference only
TPS36BA38ACADDFRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS36BA38ACADDFRQ1
JLCPCB Part #
C20345973
Package
TSOT-23-8
Description
-40℃~+125℃@(Tj) 1 1.04V~6V 250nA 2ms Active Low Backup Battery Switching Open Drain Voltage Monitor Yes Yes TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTSOT-23-8
FunctionBackup Battery Switching、Watchdog timer、Manual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout2ms
Voltage - Supply1.04V~6V
Output TypeOpen-drain
Quiescent Current250nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS36BA38ACADDFRQ1
TPS36BA38ACADDFRQ1

* Images are for reference only

TPS36BA38ACADDFRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS36BA38ACADDFRQ1
JLCPCB Part #
C20345973
Package
TSOT-23-8
Description
-40℃~+125℃@(Tj) 1 1.04V~6V 250nA 2ms Active Low Backup Battery Switching Open Drain Voltage Monitor Yes Yes TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS36BA38ACADDFRQ1

* Images are for reference only

TPS36BA38ACADDFRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS36BA38ACADDFRQ1
JLCPCB Part #
C20345973
Package
TSOT-23-8
Description
-40℃~+125℃@(Tj) 1 1.04V~6V 250nA 2ms Active Low Backup Battery Switching Open Drain Voltage Monitor Yes Yes TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS36BA38ACADDFRQ1 Specifications

TPS36BA38ACADDFRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageTSOT-23-8
FunctionBackup Battery Switching、Watchdog timer、Manual reset input
Number of Voltages Monitored1
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout2ms
Voltage - Supply1.04V~6V
Output TypeOpen-drain
Quiescent Current250nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS36BA38ACADDFRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS36BA38ACADDFRQ1 Documents

TPS36BA38ACADDFRQ1 datasheets or manufacturer documentation.

Datasheet: TPS36BA38ACADDFRQ1 Datasheet (PDF)

TPS36BA38ACADDFRQ1 Schematic Symbol & PCB Footprint

The TPS36BA38ACADDFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.