Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26602PWPR
TPS26602PWPR - 1
TPS26602PWPR - 2
TPS26602PWPR - 3
Extended1/3
* Images are for reference only
TPS26602PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS26602PWPR
JLCPCB Part #
C2872872
Package
HTSSOP-16
Description
-40℃~+125℃@(Tj) 4.2V~55V HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageHTSSOP-16
Voltage Rating4.2V~55V
FET TypeIntegrated FET
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)150mΩ
Length5mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26602PWPR
TPS26602PWPR

* Images are for reference only

TPS26602PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26602PWPR
JLCPCB Part #
C2872872
Package
HTSSOP-16
Description
-40℃~+125℃@(Tj) 4.2V~55V HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26602PWPR

* Images are for reference only

TPS26602PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26602PWPR
JLCPCB Part #
C2872872
Package
HTSSOP-16
Description
-40℃~+125℃@(Tj) 4.2V~55V HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26602PWPR Specifications

TPS26602PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageHTSSOP-16
Voltage Rating4.2V~55V
FET TypeIntegrated FET
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)150mΩ
Length5mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26602PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS26602PWPR Documents

TPS26602PWPR datasheets or manufacturer documentation.

Datasheet: TPS26602PWPR Datasheet (PDF)

TPS26602PWPR Schematic Symbol & PCB Footprint

The TPS26602PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.