


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-10-HR(2x2) | |
| Voltage Rating | 2.7V~23V | |
| FET Type | Integrated FET | |
| Trigger Current | 870mA~7.7A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 9.8mΩ | |
| Length | 2mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1mm | |
| Width | 2mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS25974LRPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-10-HR(2x2) | |
| Voltage Rating | 2.7V~23V | |
| FET Type | Integrated FET | |
| Trigger Current | 870mA~7.7A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 9.8mΩ | |
| Length | 2mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection | |
| Height | 1mm | |
| Width | 2mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25974LRPWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS25974LRPWR datasheets or manufacturer documentation.
Datasheet: TPS25974LRPWR Datasheet (PDF)
The TPS25974LRPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.