Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25940AQRVCRQ1
TPS25940AQRVCRQ1 - 1
TPS25940AQRVCRQ1 - 2
TPS25940AQRVCRQ1 - 3
Extended1/3
* Images are for reference only
TPS25940AQRVCRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25940AQRVCRQ1
JLCPCB Part #
C2155806
Package
QFN-20-EP(3x4)
Description
-40℃~+125℃ 0.8mm 1 10mA 2.7V~18V 3mm 42mΩ 4mm 66mV Integrated FET Surface Mount QFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-20-EP(3x4)
Threshold Voltage66mV
Length3mm
Number of Lines1
Peak Output Current(Sink)10mA
Voltage Rating2.7V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection、Soft-start
Height0.8mm
Trigger Current600mA~5.3A
Mounting TypeSurface Mount
RDS(on)42mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25940AQRVCRQ1
TPS25940AQRVCRQ1

* Images are for reference only

TPS25940AQRVCRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25940AQRVCRQ1
JLCPCB Part #
C2155806
Package
QFN-20-EP(3x4)
Description
-40℃~+125℃ 0.8mm 1 10mA 2.7V~18V 3mm 42mΩ 4mm 66mV Integrated FET Surface Mount QFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25940AQRVCRQ1

* Images are for reference only

TPS25940AQRVCRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25940AQRVCRQ1
JLCPCB Part #
C2155806
Package
QFN-20-EP(3x4)
Description
-40℃~+125℃ 0.8mm 1 10mA 2.7V~18V 3mm 42mΩ 4mm 66mV Integrated FET Surface Mount QFN-20-EP(3x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25940AQRVCRQ1 Specifications

TPS25940AQRVCRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-20-EP(3x4)
Threshold Voltage66mV
Length3mm
Number of Lines1
Peak Output Current(Sink)10mA
Voltage Rating2.7V~18V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection、Soft-start
Height0.8mm
Trigger Current600mA~5.3A
Mounting TypeSurface Mount
RDS(on)42mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25940AQRVCRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25940AQRVCRQ1 Documents

TPS25940AQRVCRQ1 datasheets or manufacturer documentation.

Datasheet: TPS25940AQRVCRQ1 Datasheet (PDF)

TPS25940AQRVCRQ1 Schematic Symbol & PCB Footprint

The TPS25940AQRVCRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.