


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 12.95W | |
| limiting current | 515mA | |
| Voltage - Supply (IC) | 48V | |
| Features | PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、内置LDO | |
| Support PoE standard | IEEE 802.3 af(PoE) | |
| Voltage - Breakdown | 100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS23770PWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 12.95W | |
| limiting current | 515mA | |
| Voltage - Supply (IC) | 48V | |
| Features | PD检测与断开识别、Undervoltage Protection、Thermal Protection、Overcurrent Protection、内置LDO | |
| Support PoE standard | IEEE 802.3 af(PoE) | |
| Voltage - Breakdown | 100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23770PWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS23770PWPR datasheets or manufacturer documentation.
Datasheet: TPS23770PWPR Datasheet (PDF)
The TPS23770PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.