
* Images are for reference only
TPS2359RHHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2359RHHR
- JLCPCB Part #
- C2678213
- Package
- QFN-36-EP(6x6)
- Description
- -40℃~+85℃@(Ta) 2 3V~4V、8.5V~15V Open Drain Power Supervisor QFN-36-EP(6x6) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$12.1192
10+
$11.6955
Welcome back, may I help you?