
* Images are for reference only
TPP362083-T6TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPP362083-T6TR
- JLCPCB Part #
- C38493766
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TA) 1 2.2MHz 2A 4.5V~36V 70uA Adjustable Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 510
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2815
50+
$0.2165
150+
$0.1886
500+
$0.1539
3000+
$0.1384
6000+
$0.1291
Related Products
Welcome back, may I help you?