
* Images are for reference only
TPL905218-DF1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL905218-DF1R
- JLCPCB Part #
- C39137983
- Package
- DFN-4(1x1)
- Description
- -40℃~+125℃ 1 1.8V 120uA 5.5V 500mA 8.6uVrms Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6904
10+
$0.5452
30+
$0.4726
100+
$0.4017
500+
$0.3581
1000+
$0.3355
Welcome back, may I help you?