
* Images are for reference only
TPL903225-DF1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL903225-DF1R
- JLCPCB Part #
- C38252538
- Package
- DFN-4(1x1)
- Description
- -40℃~+125℃ 1 120uA 2.5V 300mA 5.5V 8.6uVrms 87.9dB@(10kHz) Fixed Over Current Protection、Thermal Shutdown Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.5581
10+
$0.4404
30+
$0.3823
100+
$0.3242
500+
$0.2904
1000+
$0.2710
Welcome back, may I help you?