
* Images are for reference only
TPD1S414YZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPD1S414YZR
- JLCPCB Part #
- C411873
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 0.625mm 1 1.4mm 1.89mm 39mΩ Integrated FET DSBGA-12 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.9151
10+
$0.7459
30+
$0.6621
100+
$0.5558
500+
$0.5059
1000+
$0.4801
Related Products
Welcome back, may I help you?