Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TP10121634
TP10121634 - 1
TP10121634 - 2
TP10121634 - 3
TP10121634 - 4
Extended1/4
* Images are for reference only
TP10121634
Attributes
Value
Manufacturer
ROCPU Switches
MFR.Part #
TP10121634
JLCPCB Part #
C2999319
Package
SMD,4.1x3.4mm
Description
-30℃~+70℃ 1.6N 12V 200,000 Cycles 3.23mm 3.4mm 4.1mm 50mA Round Button Surface Mount, Right Angle White With Bracket SMD,4.1x3.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,4.1x3.4mm
Operating Temperature-30℃~+70℃
Contact Current50mA
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height3.23mm
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Operating Force1.6N
Length4.1mm
Life200,000 Cycles
Width3.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TP10121634
TP10121634

* Images are for reference only

TP10121634

Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP10121634
JLCPCB Part #
C2999319
Package
SMD,4.1x3.4mm
Description
-30℃~+70℃ 1.6N 12V 200,000 Cycles 3.23mm 3.4mm 4.1mm 50mA Round Button Surface Mount, Right Angle White With Bracket SMD,4.1x3.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP10121634

* Images are for reference only

TP10121634
Extended
Manufacturer

ROCPU Switches

MFR.Part #
TP10121634
JLCPCB Part #
C2999319
Package
SMD,4.1x3.4mm
Description
-30℃~+70℃ 1.6N 12V 200,000 Cycles 3.23mm 3.4mm 4.1mm 50mA Round Button Surface Mount, Right Angle White With Bracket SMD,4.1x3.4mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP10121634 Specifications

TP10121634 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackageSMD,4.1x3.4mm
Operating Temperature-30℃~+70℃
Contact Current50mA
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height3.23mm
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorWhite
Operating Force1.6N
Length4.1mm
Life200,000 Cycles
Width3.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP10121634. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP10121634 Documents

TP10121634 datasheets or manufacturer documentation.

Datasheet: TP10121634 Datasheet (PDF)

TP10121634 Schematic Symbol & PCB Footprint

The TP10121634 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.