Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. THB6064AH
THB6064AH - 1
THB6064AH - 2
Extended1/2
* Images are for reference only
THB6064AH
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
THB6064AH
JLCPCB Part #
C19935
Package
HZIP-25-P-1.27mm
Description
-30℃~+85℃ 2、8、16、32、64、10、20、40 4.5V~42V 4.5V~5.5V 400mΩ 4A Bipolar Driver Yes HZIP-25-P-1.27mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHZIP-25-P-1.27mm
Motor Drive Voltage(Vm)4.5V~42V
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution2、8、16、32、64、10、20、40
Output Current4A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. THB6064AH
THB6064AH

* Images are for reference only

THB6064AH

Extended
Manufacturer

TOSHIBA

MFR.Part #
THB6064AH
JLCPCB Part #
C19935
Package
HZIP-25-P-1.27mm
Description
-30℃~+85℃ 2、8、16、32、64、10、20、40 4.5V~42V 4.5V~5.5V 400mΩ 4A Bipolar Driver Yes HZIP-25-P-1.27mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THB6064AH

* Images are for reference only

THB6064AH
Extended
Manufacturer

TOSHIBA

MFR.Part #
THB6064AH
JLCPCB Part #
C19935
Package
HZIP-25-P-1.27mm
Description
-30℃~+85℃ 2、8、16、32、64、10、20、40 4.5V~42V 4.5V~5.5V 400mΩ 4A Bipolar Driver Yes HZIP-25-P-1.27mm Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THB6064AH Specifications

THB6064AH technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHZIP-25-P-1.27mm
Motor Drive Voltage(Vm)4.5V~42V
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution2、8、16、32、64、10、20、40
Output Current4A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage4.5V~5.5V
RDS(on)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THB6064AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THB6064AH Documents

THB6064AH datasheets or manufacturer documentation.

Datasheet: THB6064AH Datasheet (PDF)

THB6064AH Schematic Symbol & PCB Footprint

The THB6064AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.