
* Images are for reference only
TCK305G,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TCK305G,LF
- JLCPCB Part #
- C2680470
- Package
- WCSP-9(1.5x1.5)
- Description
- -40℃~+85℃ 1 2.3V~28V 3A 73mΩ WCSP-9(1.5x1.5) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7787
200+
$0.3019
500+
$0.2922
1000+
$0.2858
Related Products
Welcome back, may I help you?