
* Images are for reference only
CBS05F30,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CBS05F30,L3F
- JLCPCB Part #
- C5590801
- Package
- SMD
- Description
- 1 Independent 30V 3A 450mV@500mA 500mA 50uA@30V SMD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2321
200+
$0.0926
500+
$0.0896
1000+
$0.0880
Related Products