
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Plugin,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPT1H220M060800N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Guangdong TOPAZ Elec Tech | |
| Package | Plugin,D6.3xL8mm | |
| Lifetime | 2000hrs | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 8mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPT1H220M060800N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PPT1H220M060800N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.