
* Images are for reference only
TJ-S3216SWETNPLC7K-A5
Extended
- Manufacturer
- TOGIALED
- MFR.Part #
- TJ-S3216SWETNPLC7K-A5
- JLCPCB Part #
- C5356082
- Package
- 1206
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 20mA 565nm~575nm 573nm 75mW 80mcd Discrete Diode Reverse Mount Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2847
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2843
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0398
300+
$0.0348
3000+
$0.0309
6000+
$0.0279
9000+
$0.0264
Related Products