



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TOGIALED | |
| Package | Plugin,D=5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Luminous Intensity - B | 2000mcd~3000mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 4000mcd~6000mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 1000mcd~1500mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 620nm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Pitch | 1.3mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ-L5FYTXHTCYLCRGB-A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TOGIALED | |
| Package | Plugin,D=5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Luminous Intensity - B | 2000mcd~3000mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Lamp Holder Type | 5mm round lamp head | |
| Dominant Wavelength - B | 460nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 4000mcd~6000mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 1000mcd~1500mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Peak Wavelength - R | 620nm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Common Anode | |
| Pitch | 1.3mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 520nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-L5FYTXHTCYLCRGB-A5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ-L5FYTXHTCYLCRGB-A5 datasheets or manufacturer documentation.
Datasheet: TJ-L5FYTXHTCYLCRGB-A5 Datasheet (PDF)
The TJ-L5FYTXHTCYLCRGB-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.