


- Manufacturer
- MFR.Part #
- TJ-S3216EX9T5ALC7K-A5
- JLCPCB Part #
- C48689670
- Package
- 1206
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 20mA 3.2mm x 1.6mm square LED 48mW 565nm~575nm 570nm 80mcd Discrete Diode Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 1206 | |
| Wavelength - Dominant | 565nm~575nm | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 80mcd | |
| Power(Watts) | 48mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V |

* Images are for reference only
TJ-S3216EX9T5ALC7K-A5
Extended- Manufacturer
- MFR.Part #
- TJ-S3216EX9T5ALC7K-A5
- JLCPCB Part #
- C48689670
- Package
- 1206
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 20mA 3.2mm x 1.6mm square LED 48mW 565nm~575nm 570nm 80mcd Discrete Diode Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJ-S3216EX9T5ALC7K-A5
- JLCPCB Part #
- C48689670
- Package
- 1206
- Description
- -40℃~+80℃ 1.8V~2.4V 120° 20mA 3.2mm x 1.6mm square LED 48mW 565nm~575nm 570nm 80mcd Discrete Diode Water Clear Yellow Green 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ-S3216EX9T5ALC7K-A5 Specifications
TJ-S3216EX9T5ALC7K-A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 1206 | |
| Wavelength - Dominant | 565nm~575nm | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 80mcd | |
| Power(Watts) | 48mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 570nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-S3216EX9T5ALC7K-A5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ-S3216EX9T5ALC7K-A5 Schematic Symbol & PCB Footprint
The TJ-S3216EX9T5ALC7K-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.