



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 2GHz | |
| Propagation Delay (tpd) | 50ps | |
| Charge Injection | 3.5pC | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Fail-safe disconnect | |
| Turn-on time | 35us | |
| Turn-off time | 95ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX1574RSVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(1.8x2.6) | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 7.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.5V~5.5V | |
| Bandwidth | 2GHz | |
| Propagation Delay (tpd) | 50ps | |
| Charge Injection | 3.5pC | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Fail-safe disconnect | |
| Turn-on time | 35us | |
| Turn-off time | 95ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX1574RSVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMUX1574RSVR datasheets or manufacturer documentation.
Datasheet: TMUX1574RSVR Datasheet (PDF)
The TMUX1574RSVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.