
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 60ps | |
| Bandwidth | 3GHz | |
| Features | Bidirectional analog channel、Power-off isolation | |
| Turn-off time | 500ns | |
| Turn-on time | 16us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX121NKGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Ron | 3Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 1.7pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay (tpd) | 60ps | |
| Bandwidth | 3GHz | |
| Features | Bidirectional analog channel、Power-off isolation | |
| Turn-off time | 500ns | |
| Turn-on time | 16us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX121NKGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMUX121NKGR datasheets or manufacturer documentation.
Datasheet: TMUX121NKGR Datasheet (PDF)
The TMUX121NKGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.