


- Manufacturer
- MFR.Part #
- TMMBAT46FILM
- JLCPCB Part #
- C222234
- Package
- MiniMELF
- Description
- -65℃~+125℃ 1 Independent 100V 150mA 450mV@10mA 5uA@75V 750mA MiniMELF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | STMicroelectronics | |
| Package | MiniMELF | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 5uA@75V |

* Images are for reference only
TMMBAT46FILM
Extended- Manufacturer
- MFR.Part #
- TMMBAT46FILM
- JLCPCB Part #
- C222234
- Package
- MiniMELF
- Description
- -65℃~+125℃ 1 Independent 100V 150mA 450mV@10mA 5uA@75V 750mA MiniMELF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMMBAT46FILM
- JLCPCB Part #
- C222234
- Package
- MiniMELF
- Description
- -65℃~+125℃ 1 Independent 100V 150mA 450mV@10mA 5uA@75V 750mA MiniMELF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMMBAT46FILM Specifications
TMMBAT46FILM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | STMicroelectronics | |
| Package | MiniMELF | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Non-Repetitive Peak Forward Surge Current | 750mA | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 150mA | |
| Reverse Leakage Current (Ir) | 5uA@75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMMBAT46FILM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMMBAT46FILM Documents
TMMBAT46FILM datasheets or manufacturer documentation.
Datasheet: TMMBAT46FILM Datasheet (PDF)
TMMBAT46FILM Schematic Symbol & PCB Footprint
The TMMBAT46FILM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.