CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TMI8140
TMI8140
Extended
* Images are for reference only

TMI8140

Attributes
Value
Manufacturer
TMI
MFR.Part #
TMI8140
JLCPCB Part #
C5288768
Package
DFN-15L(5x6)
Description
-40℃~+125℃ 10A 6.8V~40V 7A Current sensing/regulation function、Active braking function Yes DFN-15L(5x6) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTMI
PackageDFN-15L(5x6)
Operating Temperature-40℃~+125℃
TechnologyYes
Voltage - Supply6.8V~40V
Output Current7A
FeaturesCurrent sensing/regulation function、Active braking function
Peak Current10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. TMI8140
TMI8140

* Images are for reference only

TMI8140

Extended
Manufacturer

TMI

MFR.Part #
TMI8140
JLCPCB Part #
C5288768
Package
DFN-15L(5x6)
Description
-40℃~+125℃ 10A 6.8V~40V 7A Current sensing/regulation function、Active braking function Yes DFN-15L(5x6) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8140

* Images are for reference only

TMI8140

Extended
Manufacturer

TMI

MFR.Part #
TMI8140
JLCPCB Part #
C5288768
Package
DFN-15L(5x6)
Description
-40℃~+125℃ 10A 6.8V~40V 7A Current sensing/regulation function、Active braking function Yes DFN-15L(5x6) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMI8140 Specifications

TMI8140 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTMI
PackageDFN-15L(5x6)
Operating Temperature-40℃~+125℃
TechnologyYes
Voltage - Supply6.8V~40V
Output Current7A
FeaturesCurrent sensing/regulation function、Active braking function
Peak Current10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMI8140. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMI8140 Schematic Symbol & PCB Footprint

The TMI8140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.