
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | TMI | |
| Package | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 800kHz | |
| Voltage - Supply | 4.5V~18V | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STI3452I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | TMI | |
| Package | SOT-563 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Frequency - Switching | 800kHz | |
| Voltage - Supply | 4.5V~18V | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STI3452I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STI3452I datasheets or manufacturer documentation.
Datasheet: STI3452I Datasheet (PDF)
The STI3452I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.