Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TMD T2.5AL250V
TMD T2.5AL250V - 1
TMD T2.5AL250V - 2
TMD T2.5AL250V - 3
Extended1/3
* Images are for reference only
TMD T2.5AL250V
Attributes
Value
Manufacturer
Walter Elec
MFR.Part #
TMD T2.5AL250V
JLCPCB Part #
C2840861
Package
Plugin,5x20mm
Description
-55℃~+125℃ 2.5A 21.5mm 250V 250V 35A@250VAC 5.9mm Glass Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,5x20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length21.5mm
Interrupt Rating35A@250VAC
Diameter (φD)5.9mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TMD T2.5AL250V
TMD T2.5AL250V

* Images are for reference only

TMD T2.5AL250V

Extended
Manufacturer

Walter Elec

MFR.Part #
TMD T2.5AL250V
JLCPCB Part #
C2840861
Package
Plugin,5x20mm
Description
-55℃~+125℃ 2.5A 21.5mm 250V 250V 35A@250VAC 5.9mm Glass Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMD T2.5AL250V

* Images are for reference only

TMD T2.5AL250V
Extended
Manufacturer

Walter Elec

MFR.Part #
TMD T2.5AL250V
JLCPCB Part #
C2840861
Package
Plugin,5x20mm
Description
-55℃~+125℃ 2.5A 21.5mm 250V 250V 35A@250VAC 5.9mm Glass Tube Fuse 插件,5x20mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMD T2.5AL250V Specifications

TMD T2.5AL250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerWalter Elec
PackagePlugin,5x20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length21.5mm
Interrupt Rating35A@250VAC
Diameter (φD)5.9mm
Current Rating2.5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMD T2.5AL250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMD T2.5AL250V Documents

TMD T2.5AL250V datasheets or manufacturer documentation.

Datasheet: TMD T2.5AL250V Datasheet (PDF)

TMD T2.5AL250V Schematic Symbol & PCB Footprint

The TMD T2.5AL250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.