Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1622B
TM1622B - 1
TM1622B - 2
TM1622B - 3
Extended1/3
* Images are for reference only
TM1622B
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1622B
JLCPCB Part #
C5174671
Package
LQFP-44(10x10)
Description
-20℃~+85℃ 1.5uA 1/4 150uA 2.4V~5.2V 32 Segment 32kHz 32x8 bit 4-Wire Serial Interface LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageLQFP-44(10x10)
Display Configurations(bit)32x8 bit
Operating Temperature-20℃~+85℃
Bias1/4
Voltage - Supply2.4V~5.2V
Quiescent Current1.5uA
Frequency32kHz
FeaturesBuilt-in oscillator
Current - Supply150uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1622B
TM1622B

* Images are for reference only

TM1622B

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1622B
JLCPCB Part #
C5174671
Package
LQFP-44(10x10)
Description
-20℃~+85℃ 1.5uA 1/4 150uA 2.4V~5.2V 32 Segment 32kHz 32x8 bit 4-Wire Serial Interface LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1622B

* Images are for reference only

TM1622B
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1622B
JLCPCB Part #
C5174671
Package
LQFP-44(10x10)
Description
-20℃~+85℃ 1.5uA 1/4 150uA 2.4V~5.2V 32 Segment 32kHz 32x8 bit 4-Wire Serial Interface LQFP-44(10x10) LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1622B Specifications

TM1622B technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageLQFP-44(10x10)
Display Configurations(bit)32x8 bit
Operating Temperature-20℃~+85℃
Bias1/4
Voltage - Supply2.4V~5.2V
Quiescent Current1.5uA
Frequency32kHz
FeaturesBuilt-in oscillator
Current - Supply150uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1622B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1622B Documents

TM1622B datasheets or manufacturer documentation.

Datasheet: TM1622B Datasheet (PDF)

TM1622B Schematic Symbol & PCB Footprint

The TM1622B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.