Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1621D(TA1901-A)
TM1621D(TA1901-A) - 1
TM1621D(TA1901-A) - 2
TM1621D(TA1901-A) - 3
TM1621D(TA1901-A) - 4
Extended1/4
* Images are for reference only
TM1621D(TA1901-A)
Attributes
Value
Manufacturer
TM(Shenzhen Titan Micro Elec)
MFR.Part #
TM1621D(TA1901-A)
JLCPCB Part #
C5337311
Package
QSOP-24
Description
-40℃~+85℃ 1/3,1/2 1/4,1/3,1/2 14x4 bit 150uA 2.4V~5.2V 256kHz 3-Wire Serial Interface QSOP-24 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageQSOP-24
Display Configurations(bit)14x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply2.4V~5.2V
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply150uA
Interface3-Wire Serial Interface
Display Configurations(Segment)14 segments
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. TM1621D(TA1901-A)
TM1621D(TA1901-A)

* Images are for reference only

TM1621D(TA1901-A)

Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1621D(TA1901-A)
JLCPCB Part #
C5337311
Package
QSOP-24
Description
-40℃~+85℃ 1/3,1/2 1/4,1/3,1/2 14x4 bit 150uA 2.4V~5.2V 256kHz 3-Wire Serial Interface QSOP-24 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1621D(TA1901-A)

* Images are for reference only

TM1621D(TA1901-A)
Extended
Manufacturer

TM(Shenzhen Titan Micro Elec)

MFR.Part #
TM1621D(TA1901-A)
JLCPCB Part #
C5337311
Package
QSOP-24
Description
-40℃~+85℃ 1/3,1/2 1/4,1/3,1/2 14x4 bit 150uA 2.4V~5.2V 256kHz 3-Wire Serial Interface QSOP-24 LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM1621D(TA1901-A) Specifications

TM1621D(TA1901-A) technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackageQSOP-24
Display Configurations(bit)14x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply2.4V~5.2V
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply150uA
Interface3-Wire Serial Interface
Display Configurations(Segment)14 segments
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1621D(TA1901-A). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM1621D(TA1901-A) Documents

TM1621D(TA1901-A) datasheets or manufacturer documentation.

Datasheet: TM1621D(TA1901-A) Datasheet (PDF)

TM1621D(TA1901-A) Schematic Symbol & PCB Footprint

The TM1621D(TA1901-A) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.