
* Images are for reference only
TLV74218PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74218PDQNR
- JLCPCB Part #
- C485140
- Package
- X2SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 200mA 25uA 45uVrms 5.5V 55dB@(1MHz)、70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3411
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3407
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
50+
$0.0601
150+
$0.0521
500+
$0.0459
3000+
$0.0411
6000+
$0.0387
Related Products