
* Images are for reference only
TLV74112PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV74112PDQNR
- JLCPCB Part #
- C485124
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150mA 420mV@(150mA) 5.5V 50uA 65dB@(1kHz) 73uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.0944
50+
$0.0773
150+
$0.0685
500+
$0.0612
3000+
$0.0586
6000+
$0.0570
Related Products
Welcome back, may I help you?