Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV70712PDQNR
TLV70712PDQNR - 1
TLV70712PDQNR - 2
TLV70712PDQNR - 3
Extended1/3
* Images are for reference only
TLV70712PDQNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV70712PDQNR
JLCPCB Part #
C133984
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.2V 200mA 360mV@(150mA) 45uVrms 5.5V 50dB@(1MHz)、70dB@(100Hz) 50uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageX2-SON-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)50dB@(1MHz)、70dB@(100Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Noise45uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output Voltage1.2V
Voltage Dropout360mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV70712PDQNR
TLV70712PDQNR

* Images are for reference only

TLV70712PDQNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV70712PDQNR
JLCPCB Part #
C133984
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.2V 200mA 360mV@(150mA) 45uVrms 5.5V 50dB@(1MHz)、70dB@(100Hz) 50uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV70712PDQNR

* Images are for reference only

TLV70712PDQNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV70712PDQNR
JLCPCB Part #
C133984
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.2V 200mA 360mV@(150mA) 45uVrms 5.5V 50dB@(1MHz)、70dB@(100Hz) 50uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV70712PDQNR Specifications

TLV70712PDQNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageX2-SON-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)50dB@(1MHz)、70dB@(100Hz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Noise45uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output Voltage1.2V
Voltage Dropout360mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV70712PDQNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV70712PDQNR Documents

TLV70712PDQNR datasheets or manufacturer documentation.

Datasheet: TLV70712PDQNR Datasheet (PDF)

TLV70712PDQNR Schematic Symbol & PCB Footprint

The TLV70712PDQNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.