
* Images are for reference only
TLE7259-3GE
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7259-3GE
- JLCPCB Part #
- C540020
- Package
- DSO-8
- Description
- -40℃~+150℃ 1 1 12uA 20Kbps 5.5V~27V 5mA Transceiver ±15kV DSO-8 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3099
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3080
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
10+
$0.6992
30+
$0.6058
100+
$0.5139
500+
$0.4576
1000+
$0.4302
Welcome back, may I help you?